
05-24-A-0101-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-24-A-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-A-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 24POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,41000 | R19,41 |
| 10 | R16,42900 | R164,29 |
| 25 | R15,39600 | R384,90 |
| 50 | R14,66120 | R733,06 |
| 100 | R13,96100 | R1 396,10 |
| 300 | R12,91893 | R3 875,68 |
| 500 | R12,46096 | R6 230,48 |
| 1 000 | R11,86620 | R11 866,20 |
| 2 500 | R11,12336 | R27 808,40 |







