
USB3155-30-A | |
|---|---|
DigiKey Part Number | 2073-USB3155-30-ATR-ND - Tape & Reel (TR) 2073-USB3155-30-ACT-ND - Cut Tape (CT) 2073-USB3155-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3155-30-A |
Description | MICRO B SKT, HORIZONTAL MID SMT, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB3155-30-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R9,56600 | R95,66 |
| 25 | R8,97000 | R224,25 |
| 50 | R8,54360 | R427,18 |
| 100 | R8,13470 | R813,47 |
| 250 | R7,62380 | R1 905,95 |
| 500 | R7,25954 | R3 629,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R5,71023 | R8 565,34 |
| 3 000 | R5,43763 | R16 312,89 |
| 4 500 | R5,28426 | R23 779,17 |
| 7 500 | R5,11062 | R38 329,65 |









