
USB4105-GF-A-120 | |
|---|---|
DigiKey Part Number | 2073-USB4105-GF-A-120TR-ND - Tape & Reel (TR) 2073-USB4105-GF-A-120CT-ND - Cut Tape (CT) 2073-USB4105-GF-A-120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4105-GF-A-120 |
Description | CONN RCP USB2.0 TYP C 16P SMD RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4105-GF-A-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,52000 | R13,52 |
| 10 | R11,42000 | R114,20 |
| 25 | R10,69600 | R267,40 |
| 50 | R10,18660 | R509,33 |
| 100 | R9,69790 | R969,79 |
| 250 | R9,08992 | R2 272,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R8,37299 | R6 698,39 |
| 1 600 | R7,97321 | R12 757,14 |
| 2 400 | R7,74839 | R18 596,14 |
| 4 000 | R7,47413 | R29 896,52 |
| 5 600 | R7,29884 | R40 873,50 |
| 8 000 | R7,11756 | R56 940,48 |
| 20 000 | R6,67234 | R133 446,80 |











