USB4125-GF-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB4125-GF-A
Ionex - charge only connectors
USB type-C: explore GCT's 6, 16, and 24-pin connector range

USB4125-GF-A

DigiKey Part Number
2073-USB4125-GF-ATR-ND - Tape & Reel (TR)
2073-USB4125-GF-ACT-ND - Cut Tape (CT)
2073-USB4125-GF-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4125-GF-A
Description
CONN RCPT TYPE C 6P SMD RA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4125-GF-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Power Only, No Data; Solder Retention Tab
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 490
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,22000R10,22
10R8,73400R87,34
25R8,18680R204,67
50R7,79500R389,75
100R7,42240R742,24
250R6,95696R1 739,24
500R6,62456R3 312,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R6,30812R6 308,12
2 000R6,00693R12 013,86
3 000R5,83749R17 512,47
5 000R5,63086R28 154,30
7 000R5,49881R38 491,67
10 000R5,36221R53 622,10
25 000R5,02679R125 669,75
Manufacturers Standard Package