TR9Kx_CCP-N(R6B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR9Kx_CCP-N(R6B)
TR9KE5000CCP-N(R6B)
TR9KE5000CCP-N(R6B)

TR9KE5000CCP-N(R6B)

DigiKey Part Number
1939-TR9KE5000CCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9KE5000CCP-N(R6B)
Description
AC/DC DESKTOP ADAPTER 12V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KE5000CCP-N(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm)
Approval Agency
CB, CCC, CE, cULus, EAC, FCC, GS, LPS, RCM, PSE, UKRSepro, VCCI
Standard Number
60335-1; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R364,62000R364,62
5R335,23200R1 676,16
10R323,34300R3 233,43
45R298,97333R13 453,80
90R288,37122R25 953,41
135R282,34163R38 116,12
270R272,32748R73 528,42
540R262,66793R141 840,68
Manufacturers Standard Package