
BAS70-04 | |
|---|---|
DigiKey Part Number | 4786-BAS70-04TR-ND - Tape & Reel (TR) 4786-BAS70-04CT-ND - Cut Tape (CT) 4786-BAS70-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04 |
Description | DIODE ARRAY SCHOT 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,12000 | R3,12 |
| 10 | R1,92400 | R19,24 |
| 100 | R1,18360 | R118,36 |
| 500 | R0,86164 | R430,82 |
| 1 000 | R0,75680 | R756,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,62307 | R1 869,21 |
| 6 000 | R0,55543 | R3 332,58 |
| 9 000 | R0,52092 | R4 688,28 |
| 15 000 | R0,48206 | R7 230,90 |
| 21 000 | R0,45904 | R9 639,84 |
| 30 000 | R0,43664 | R13 099,20 |
| 75 000 | R0,38745 | R29 058,75 |
| 150 000 | R0,35704 | R53 556,00 |
| 300 000 | R0,33147 | R99 441,00 |




