




1590BBK | |
|---|---|
DigiKey Part Number | HM1382-ND |
Manufacturer | |
Manufacturer Product Number | 1590BBK |
Description | BOX ALUM BLACK 4.41"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.382" W (111.99mm x 60.50mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.494 lb (224.07 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R228,93000 | R228,93 |
| 5 | R195,72600 | R978,63 |
| 10 | R182,95300 | R1 829,53 |
| 25 | R167,31760 | R4 182,94 |
| 50 | R156,38940 | R7 819,47 |
| 100 | R146,17340 | R14 617,34 |
| 250 | R140,58928 | R35 147,32 |




















