1590 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590 Series
Hammond 1590 Series Enclosures | Digi-Key Daily

1590BS

DigiKey Part Number
HM1906-ND
Manufacturer
Manufacturer Product Number
1590BS
Description
BOX ALUM 4.41"L X 2.38"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.654" (42.01mm)
Datasheet
 Datasheet
EDA/CAD Models
1590BS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.409" L x 2.382" W (111.99mm x 60.50mm)
Height
1.654" (42.01mm)
Area (L x W)
10.4in² (67cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.079" (2.01mm)
Features
EMI Shielded
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 805
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R209,69000R209,69
5R179,26200R896,31
10R167,56400R1 675,64
25R153,24560R3 831,14
50R143,23240R7 161,62
100R133,87600R13 387,60
250R127,37552R31 843,88
Manufacturers Standard Package
Alternate Color
BOX ALUM BLACK 4.41"L X 2.38"W
In-Stock: 15
Unit Price: R276,76000