



09140160303 | |
|---|---|
DigiKey Part Number | 1195-1540-ND |
Manufacturer | |
Manufacturer Product Number | 09140160303 |
Description | FRAME HINGED FOR 4MOD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Module Male Heavy Duty Retaining Frame, Hinged Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09140160303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Male | |
Size | 16B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R557,16000 | R557,16 |
| 10 | R473,47300 | R4 734,73 |
| 26 | R442,61500 | R11 507,99 |
| 50 | R422,66480 | R21 133,24 |
| 100 | R402,50480 | R40 250,48 |
| 250 | R377,33720 | R94 334,30 |




















