



09150006223 | |
|---|---|
DigiKey Part Number | 1195-1585-ND |
Manufacturer | |
Manufacturer Product Number | 09150006223 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09150006223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R60,66000 | R60,66 |
| 10 | R51,60900 | R516,09 |
| 25 | R48,37160 | R1 209,29 |
| 50 | R46,05960 | R2 302,98 |
| 100 | R43,85880 | R4 385,88 |
| 300 | R40,58743 | R12 176,23 |
| 500 | R39,15054 | R19 575,27 |
| 1 000 | R37,28290 | R37 282,90 |
| 2 500 | R34,95073 | R87 376,82 |




























