




09210403001 | |
|---|---|
DigiKey Part Number | 1195-1840-ND |
Manufacturer | |
Manufacturer Product Number | 09210403001 |
Description | INSERT MALE 40POS+1GND CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 40+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09210403001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 40+Ground | |
Size | 16B | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R372,94000 | R372,94 |
| 10 | R316,94800 | R3 169,48 |
| 25 | R297,09840 | R7 427,46 |
| 50 | R282,92260 | R14 146,13 |
| 100 | R269,42430 | R26 942,43 |
| 250 | R252,57364 | R63 143,41 |
| 500 | R240,53416 | R120 267,08 |
















