


09330062602 | |
|---|---|
DigiKey Part Number | 1195-2047-ND |
Manufacturer | |
Manufacturer Product Number | 09330062602 |
Description | INSERT MALE 6POS+1GND CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 6+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09330062602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | 6B | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R248,86000 | R248,86 |
| 10 | R211,47800 | R2 114,78 |
| 25 | R198,23440 | R4 955,86 |
| 50 | R188,76880 | R9 438,44 |
| 100 | R179,76240 | R17 976,24 |
| 250 | R168,51552 | R42 128,88 |
| 500 | R160,48066 | R80 240,33 |
| 1 000 | R152,83206 | R152 832,06 |

















