D-Sub Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Connector
09662516513
09662516513

09662516513

DigiKey Part Number
1195-2541-ND
Manufacturer
Manufacturer Product Number
09662516513
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09662516513 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R109,18000R109,18
10R92,76700R927,67
25R86,95520R2 173,88
50R82,79920R4 139,96
100R78,84630R7 884,63
300R72,96680R21 890,04
500R70,38544R35 192,72
1 000R67,02880R67 028,80
2 500R62,83747R157 093,68
Manufacturers Standard Package