09663117501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09663117501
09663117501 back
09663117501
09663117501

09663117501

DigiKey Part Number
1195-5018-ND
Manufacturer
Manufacturer Product Number
09663117501
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09663117501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R115,59000R115,59
10R98,15700R981,57
25R91,99440R2 299,86
50R87,60320R4 380,16
100R83,41970R8 341,97
300R77,19880R23 159,64
500R74,46770R37 233,85
1 000R70,91661R70 916,61
2 500R66,48266R166 206,65
Manufacturers Standard Package