



09670374701 | |
|---|---|
DigiKey Part Number | 1195-2732-ND |
Manufacturer | |
Manufacturer Product Number | 09670374701 |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09670374701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,88000 | R44,88 |
| 10 | R38,12600 | R381,26 |
| 25 | R35,73440 | R893,36 |
| 50 | R34,02920 | R1 701,46 |
| 100 | R32,40360 | R3 240,36 |
| 250 | R30,37324 | R7 593,31 |
| 500 | R28,92378 | R14 461,89 |
| 1 000 | R27,54361 | R27 543,61 |
| 2 500 | R25,82031 | R64 550,78 |


































