
19000005197 | |
|---|---|
DigiKey Part Number | 1195-6840-ND |
Manufacturer | |
Manufacturer Product Number | 19000005197 |
Description | CABLE GLAND 20-26MM M40 POLYAMID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M40 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 19000005197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.787" (20.00mm) | |
Outside Cable Diameter (Max) | 1.024" (26.00mm) | |
Thread Size | M40 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R596,67000 | R596,67 |
| 10 | R507,05800 | R5 070,58 |
| 25 | R475,32720 | R11 883,18 |
| 50 | R452,64920 | R22 632,46 |
| 100 | R431,06120 | R43 106,12 |
| 250 | R404,10856 | R101 027,14 |















