


H3175-01 | |
|---|---|
DigiKey Part Number | 952-2379-ND |
Manufacturer | |
Manufacturer Product Number | H3175-01 |
Description | CONN PIN RCPT .016-.021 PRESSFIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) Wire Wrap Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | H3175-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Wire Wrap | |
Termination | Press-Fit | |
Length - Overall | 0.656" (16.66mm) | |
Accepts Pin Diameter | 0.016" ~ 0.021" (0.41mm ~ 0.53mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | |
Flange Diameter | 0.019" (0.48mm) | |
Tail Diameter | 0.025" (0.64mm) | |
Socket Depth | 0.128" (3.25mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 6.00N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,73000 | R14,73 |
| 10 | R12,58200 | R125,82 |
| 25 | R11,78440 | R294,61 |
| 50 | R11,22300 | R561,15 |
| 100 | R10,68740 | R1 068,74 |
| 250 | R10,01676 | R2 504,19 |
| 500 | R9,53808 | R4 769,04 |
| 1 000 | R9,08265 | R9 082,65 |
| 3 000 | R8,40511 | R25 215,33 |












