ArcherM50_10-pos_unshrouded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ArcherM50_10-pos_unshrouded
Harwin’s Company Overview

M50-3600542

DigiKey Part Number
952-1389-ND
Manufacturer
Manufacturer Product Number
M50-3600542
Description
CONN HEADER SMD 10POS 1.27MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M50-3600542 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm
Contact Finish Thickness - Post
98.4µin (2.50µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 121
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R23,92000R23,92
10R20,34500R203,45
100R17,28150R1 728,15
500R15,42544R7 712,72
1 000R14,68908R14 689,08
5 000R13,11299R65 564,95
10 000R12,48767R124 876,70
Manufacturers Standard Package