M7582-46
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M7582-46
M7582-46
M7582-46
Harwin’s Company Overview

M7582-46

DigiKey Part Number
952-2167-ND
Manufacturer
Manufacturer Product Number
M7582-46
Description
JUMPER SKT OPEN TOP BLACK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
M7582-46 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.236" (6.00mm)
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
-
Current Rating (Amps)
1A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 337
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2,43000R2,43
10R2,11400R21,14
25R1,97560R49,39
50R1,87860R93,93
100R1,78850R178,85
250R1,67684R419,21
500R1,59644R798,22
1 000R1,52001R1 520,01
2 500R1,42466R3 561,65