M80-413xx98
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-413xx98
M80-4142098
M80-4142098
Harwin Datamate T-Contacts | Digi-Key Daily

M80-4142098

DigiKey Part Number
952-3738-ND
Manufacturer
Manufacturer Product Number
M80-4142098
Description
CONN RCPT HSG 20POS 2.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-4142098 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Black
Features
Mating Flange, Polarizing Key
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R107,27000R107,27
10R91,12100R911,21
25R85,40920R2 135,23
50R81,32960R4 066,48
100R77,44430R7 744,43
250R72,59676R18 149,19
500R69,13318R34 566,59
1 000R65,83667R65 836,67
2 500R61,71968R154 299,20
Manufacturers Standard Package