M80-8880805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-8880805
M80-8880805
M80-8880805
Harwin’s Company Overview

M80-8880805

DigiKey Part Number
952-1198-ND
Manufacturer
Manufacturer Product Number
M80-8880805
Description
CONN RCPT 8P CRIMP 24-28AWG GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-8880805 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 582
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R99,13000R99,13
10R84,27600R842,76
25R78,99720R1 974,93
50R75,22260R3 761,13
100R71,63180R7 163,18
250R67,14680R16 786,70
500R63,94388R31 971,94
1 000R60,89398R60 893,98
2 500R57,08641R142 716,02
Manufacturers Standard Package