S8421-45R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S8421-45R
Harwin’s Company Overview

S8421-45R

DigiKey Part Number
952-1737-2-ND - Tape & Reel (TR)
952-1737-1-ND - Cut Tape (CT)
952-1737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8421-45R
Description
BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
S8421-45R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.209" (5.30mm)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 316
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R27,90000R27,90
10R23,20500R232,05
50R20,38000R1 019,00
100R19,26920R1 926,92
250R17,89288R4 473,22
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R16,91790R8 458,95
1 000R15,99611R15 996,11
1 500R15,48043R23 220,65
2 500R14,85424R37 135,60
3 500R14,45565R50 594,78
5 000R14,04489R70 224,45
12 500R13,04224R163 028,00
Manufacturers Standard Package