
MB3A10M4 | |
|---|---|
DigiKey Part Number | 1436-1166-ND |
Manufacturer | |
Manufacturer Product Number | MB3A10M4 |
Description | CABLE TIE HOLDER QUAD ADH WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #4, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #4, Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm) | |
For Use With/Related Products | T18, T30 Cable Ties | |
Material | Nylon | |
Color | White | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R10,10287 | R10 102,87 |
| 2 000 | R9,62067 | R19 241,34 |
| 3 000 | R9,34936 | R28 048,08 |
| 5 000 | R9,01853 | R45 092,65 |
| 7 000 | R8,80708 | R61 649,56 |
| 10 000 | R8,58840 | R85 884,00 |












