




DF11-18DS-2C | |
|---|---|
DigiKey Part Number | H2026-ND |
Manufacturer | |
Manufacturer Product Number | DF11-18DS-2C |
Description | CONN RCPT HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-18DS-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,16000 | R4,16 |
| 10 | R3,57000 | R35,70 |
| 25 | R3,34120 | R83,53 |
| 50 | R3,17840 | R158,92 |
| 100 | R3,02760 | R302,76 |
| 300 | R2,80053 | R840,16 |
| 500 | R2,70106 | R1 350,53 |
| 1 000 | R2,57195 | R2 571,95 |
| 2 500 | R2,41081 | R6 027,03 |




















