



DF13-3S-1.25C | |
|---|---|
DigiKey Part Number | H2180-ND |
Manufacturer | |
Manufacturer Product Number | DF13-3S-1.25C |
Description | CONN RCPT HSG 3POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-3S-1.25C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,25000 | R2,25 |
| 10 | R1,88900 | R18,89 |
| 25 | R1,77440 | R44,36 |
| 50 | R1,68800 | R84,40 |
| 100 | R1,60650 | R160,65 |
| 300 | R1,48633 | R445,90 |
| 500 | R1,43354 | R716,77 |
| 1 000 | R1,36474 | R1 364,74 |
| 2 500 | R1,27923 | R3 198,08 |



















