
DF13-40DS-1.25DSA(55) | |
|---|---|
DigiKey Part Number | H10168-ND |
Manufacturer | |
Manufacturer Product Number | DF13-40DS-1.25DSA(55) |
Description | CONN RCPT 40POS 0.049 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF13-40DS-1.25DSA(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.049" (1.25mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Beige | |
Insulation Height | 0.197" (5.00mm) | |
Contact Length - Post | 0.079" (2.00mm) | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 6.8mm | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R70,01000 | R70,01 |
| 17 | R57,28059 | R973,77 |
| 34 | R54,54353 | R1 854,48 |
| 51 | R53,00255 | R2 703,13 |
| 102 | R50,47108 | R5 148,05 |
| 255 | R47,31090 | R12 064,28 |
| 510 | R45,05324 | R22 977,15 |
| 1 003 | R42,95491 | R43 083,77 |
| 2 516 | R40,25884 | R101 291,24 |





