DF13-8P-1.25DSA(05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-8P-1.25DSA(05)

DigiKey Part Number
26-DF13-8P-1.25DSA(05)-ND
Manufacturer
Manufacturer Product Number
DF13-8P-1.25DSA(05)
Description
CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13-8P-1.25DSA(05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
-
Insulation Height
0.169" (4.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A per Contact
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R10,05000R10,05
10R8,61300R86,13
100R7,31330R731,33
500R6,52682R3 263,41
1 000R6,21506R6 215,06
5 000R5,54782R27 739,10
10 000R5,28314R52 831,40
Manufacturers Standard Package