DF22L-4S-7.92C(28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF22L-4S-7.92C(28)

DigiKey Part Number
H1609-ND
Manufacturer
Manufacturer Product Number
DF22L-4S-7.92C(28)
Description
CONN RCPT HSG 4POS 7.92MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Red 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
DF22L-4S-7.92C(28) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.312" (7.92mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
Polarizing Key
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R9,70000R9,70
10R8,23200R82,32
25R7,71520R192,88
50R7,34440R367,22
100R6,99440R699,44
300R6,47160R1 941,48
500R6,24226R3 121,13
1 000R5,94402R5 944,02
2 500R5,57166R13 929,15
Manufacturers Standard Package