DF62WZ-6P-2.2DSA(20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62WZ-6P-2.2DSA(20)

DigiKey Part Number
26-DF62WZ-6P-2.2DSA(20)-ND
Manufacturer
Manufacturer Product Number
DF62WZ-6P-2.2DSA(20)
Description
CONN HEADER VERT 6POS 2.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.610" (15.49mm)
Contact Shape
Square
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Guide, Waterproof
Operating Temperature
-55°C ~ 105°C
Ingress Protection
IP67
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 020
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R41,42000R41,42
10R35,18000R351,80
240R28,11000R6 746,40
720R26,01329R18 729,57
1 200R25,09268R30 111,22
5 040R22,67827R114 298,48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.