
DM3AT-SF-PEJM5(40) | |
|---|---|
DigiKey Part Number | 26-DM3AT-SF-PEJM5(40)TR-ND - Tape & Reel (TR) 26-DM3AT-SF-PEJM5(40)CT-ND - Cut Tape (CT) 26-DM3AT-SF-PEJM5(40)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM3AT-SF-PEJM5(40) |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | DM3AT-SF-PEJM5(40) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.066" (1.68mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R35,84798 | R14 339,19 |
| 800 | R34,13771 | R27 310,17 |
| 1 200 | R33,17540 | R39 810,48 |
| 2 000 | R32,00201 | R64 004,02 |
| 2 800 | R31,25175 | R87 504,90 |
| 4 000 | R30,47619 | R121 904,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R50,95000 | R50,95 |
| 10 | R43,30800 | R433,08 |
| 25 | R40,59360 | R1 014,84 |
| 50 | R38,65280 | R1 932,64 |
| 100 | R36,80720 | R3 680,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R53,90000 | R53,90 |
| 10 | R48,87100 | R488,71 |
| 25 | R46,28480 | R1 157,12 |
| 50 | R45,21060 | R2 260,53 |
| 100 | R43,05810 | R4 305,81 |









