FH33-28S-0.5SH(10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH33-28S-0.5SH(10)

DigiKey Part Number
HFS28TR-ND - Tape & Reel (TR)
HFS28CT-ND - Cut Tape (CT)
HFS28DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH33-28S-0.5SH(10)
Description
CONN FFC BOTTOM 28POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH33-28S-0.5SH(10) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
28
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon
Actuator Material
Polyamide (PA), Nylon
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 343
Check for Additional Incoming Stock
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R14,24200R71 210,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R28,77000R28,77
10R24,43500R244,35
25R22,89640R572,41
50R21,80120R1 090,06
100R20,75960R2 075,96
250R19,45812R4 864,53
500R18,52924R9 264,62
1 000R17,64489R17 644,89
2 500R17,43225R43 580,62
Digi-Reel®
QuantityUnit PriceExt Price
1R32,06000R32,06
10R27,97100R279,71
25R26,77840R669,46
50R26,18560R1 309,28
100R24,99510R2 499,51
250R22,61428R5 653,57
500R20,82892R10 414,46
1 000R17,85337R17 853,37
2 500R16,66314R41 657,85
* All Digi-Reel orders will add a R92,00 reeling fee.