UX60SC-MB-5ST(01) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 521
Unit Price: R12,82000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 998
Unit Price: R14,38000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 7 737
Unit Price: R13,17000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 11 117
Unit Price: R12,82000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14 115
Unit Price: R35,35000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R14,11009
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R64,99000
Datasheet
UX60SC-MB-5ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UX60SC-MB-5ST(01)

DigiKey Part Number
UX60SC-MB-5ST(01)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UX60SC-MB-5ST(01)
Description
CONN RCPT USB2.0 MINI B SMD R/A
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UX60SC-MB-5ST(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 75°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
5VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes