ZE064W-14DP-HU/R(A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZE064W-14DP-HU/R(A)

DigiKey Part Number
26-ZE064W-14DP-HU/R(A)-ND
Manufacturer
Manufacturer Product Number
ZE064W-14DP-HU/R(A)
Description
CONN PLUG HSG 14POS
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
ZE064W-14DP-HU/R(A) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Mounting Flange, Sealed, Waterproof
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R99,65000R99,65
10R84,64000R846,40
25R79,33680R1 983,42
50R75,54840R3 777,42
100R71,94030R7 194,03
300R66,57493R19 972,48
600R63,39863R38 039,18
1 200R60,37555R72 450,66
2 700R57,02206R153 959,56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.