74_Z-0-0-504
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74_Z-0-0-504

DigiKey Part Number
3628-74_Z-0-0-504-ND
Manufacturer
Manufacturer Product Number
74_Z-0-0-504
Description
WRENCH TORQUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Torque Wrench
End - Size
-
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R7 249,31000R7 249,31
Manufacturers Standard Package