
GT5Y-2SN3D24 | |
|---|---|
DigiKey Part Number | 1885-1006-ND |
Manufacturer | |
Manufacturer Product Number | GT5Y-2SN3D24 |
Description | RELAY TIME DELAY 30MIN 5A 220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 30 Min Delay 5A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 30 Min | |
Contact Rating @ Voltage | 5A @ 220VAC/30VDC | |
Voltage - Supply | 24VDC | |
Termination Style | Plug In | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R861,65000 | R861,65 |
| 10 | R711,67400 | R7 116,74 |
| 25 | R661,74960 | R16 543,74 |
| 50 | R628,12240 | R31 406,12 |
| 100 | R598,03580 | R59 803,58 |
| 250 | R563,47176 | R140 867,94 |

