Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS7004E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAS7004E6327HTSA1TR-ND - Tape & Reel (TR) BAS7004E6327HTSA1CT-ND - Cut Tape (CT) BAS7004E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS7004E6327HTSA1 |
Description | DIODE ARRAY SCHOT 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,20000 | R5,20 |
| 10 | R2,25300 | R22,53 |
| 100 | R1,99990 | R199,99 |
| 500 | R1,53474 | R767,37 |
| 1 000 | R1,35902 | R1 359,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,92767 | R2 783,01 |
| 6 000 | R0,79718 | R4 783,08 |
| 9 000 | R0,78871 | R7 098,39 |
| 15 000 | R0,77509 | R11 626,35 |
| 21 000 | R0,77237 | R16 219,77 |
| 30 000 | R0,76071 | R22 821,30 |
| 75 000 | R0,74194 | R55 645,50 |
| 150 000 | R0,70462 | R105 693,00 |














