
BGA715N7E6327XTSA2 | |
|---|---|
DigiKey Part Number | BGA715N7E6327XTSA2TR-ND - Tape & Reel (TR) BGA715N7E6327XTSA2CT-ND - Cut Tape (CT) BGA715N7E6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA715N7E6327XTSA2 |
Description | IC AMP GPS 1.55-1.615GHZ TSNP7-1 |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1.55GHz ~ 1.615GHz TSNP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGA715N7E6327XTSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 1.55GHz ~ 1.615GHz | |
P1dB | - | |
Gain | 20dB | |
Noise Figure | 0.7dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.5V ~ 3.3V | |
Current - Supply | 3.3mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | TSNP-7-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,84000 | R21,84 |
| 10 | R18,82000 | R188,20 |
| 25 | R17,75960 | R443,99 |
| 100 | R16,29020 | R1 629,02 |
| 250 | R15,40636 | R3 851,59 |
| 500 | R14,78180 | R7 390,90 |
| 1 000 | R14,19275 | R14 192,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | R12,66463 | R94 984,73 |







