PG-TDSON-8-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC146N10LS5ATMA1

DigiKey Part Number
448-BSC146N10LS5ATMA1TR-ND - Tape & Reel (TR)
448-BSC146N10LS5ATMA1CT-ND - Cut Tape (CT)
448-BSC146N10LS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC146N10LS5ATMA1
Description
MOSFET N-CH 100V 44A TDSON-8-6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 44A (Tc) 2.5W (Ta), 52W (Tc) Surface Mount PG-TDSON-8-6
Datasheet
 Datasheet
EDA/CAD Models
BSC146N10LS5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14.6mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
2.3V @ 23µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 074
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,02000R18,02
10R15,49300R154,93
25R14,61280R365,32
100R13,39610R1 339,61
250R12,66408R3 166,02
500R12,14660R6 073,30
1 000R11,65858R11 658,58
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R10,62977R53 148,85
10 000R10,22850R102 285,00
15 000R10,00461R150 069,15
Manufacturers Standard Package