
BSS119NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS119NH6327XTSA1TR-ND - Tape & Reel (TR) BSS119NH6327XTSA1CT-ND - Cut Tape (CT) BSS119NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS119NH6327XTSA1 |
Description | MOSFET N-CH 100V 190MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS119NH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 190mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20.9 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,85000 | R4,85 |
| 10 | R2,96300 | R29,63 |
| 100 | R1,84910 | R184,91 |
| 500 | R1,36144 | R680,72 |
| 1 000 | R1,20357 | R1 203,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,97204 | R2 916,12 |
| 6 000 | R0,87340 | R5 240,40 |
| 9 000 | R0,82308 | R7 407,72 |
| 15 000 | R0,76648 | R11 497,20 |
| 21 000 | R0,73296 | R15 392,16 |
| 30 000 | R0,70035 | R21 010,50 |
| 75 000 | R0,62877 | R47 157,75 |
| 150 000 | R0,58454 | R87 681,00 |












