
BSS126IXTSA1 | |
|---|---|
DigiKey Part Number | 448-BSS126IXTSA1TR-ND - Tape & Reel (TR) 448-BSS126IXTSA1CT-ND - Cut Tape (CT) 448-BSS126IXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS126IXTSA1 |
Description | MOSFET N-CH 600V 21MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT23-3-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSS126IXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 500Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 21 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,89000 | R5,89 |
| 10 | R3,63900 | R36,39 |
| 100 | R2,27890 | R227,89 |
| 500 | R1,68794 | R843,97 |
| 1 000 | R1,49679 | R1 496,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,21570 | R3 647,10 |
| 6 000 | R1,09653 | R6 579,18 |
| 9 000 | R1,03576 | R9 321,84 |
| 15 000 | R0,96744 | R14 511,60 |
| 21 000 | R0,92695 | R19 465,95 |
| 30 000 | R0,88760 | R26 628,00 |
| 75 000 | R0,80121 | R60 090,75 |
| 150 000 | R0,77335 | R116 002,50 |











