
CY7C1061G30-10ZSXI | |
|---|---|
DigiKey Part Number | 448-CY7C1061G30-10ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1061G30-10ZSXI |
Description | IC SRAM 16MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R987,12000 | R987,12 |
| 10 | R911,83500 | R9 118,35 |
| 25 | R882,24240 | R22 056,06 |
| 50 | R860,16420 | R43 008,21 |
| 108 | R836,03769 | R90 292,07 |










