CY7C199D-10VXIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C199D-10VXIT

DigiKey Part Number
448-CY7C199D-10VXITTR-ND - Tape & Reel (TR)
448-CY7C199D-10VXITCT-ND - Cut Tape (CT)
448-CY7C199D-10VXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY7C199D-10VXIT
Description
IC SRAM 256KBIT PARALLEL 28SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
Last Time Buy Date: 2026/05/31
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):1000
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R53,03000R53,03
10R49,44200R494,42
25R48,00400R1 200,10
50R46,90880R2 345,44
100R45,81360R4 581,36
250R44,36896R11 092,24
500R43,28410R21 642,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R42,20947R42 209,47
2 000R41,14931R82 298,62
3 000R40,53707R121 611,21
Manufacturers Standard Package