40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD4226-40LQXIT

DigiKey Part Number
448-CYPD4226-40LQXITTR-ND - Tape & Reel (TR)
448-CYPD4226-40LQXITCT-ND - Cut Tape (CT)
448-CYPD4226-40LQXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD4226-40LQXIT
Description
CCG4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CYPD4226-40LQXIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Type C
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (128kB)
Controller Series
-
RAM Size
8K x 8
Interface
I2C, SPI, UART/USART, USB
Number of I/O
14
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-UFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 662
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R54,07000R54,07
10R40,46600R404,66
25R37,07920R926,98
100R33,35510R3 335,51
250R31,58080R7 895,20
500R30,51120R15 255,60
1 000R29,63118R29 631,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R28,70181R71 754,52
5 000R28,14181R140 709,05
Manufacturers Standard Package