



DEMOSENSE2GOLPULSETOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOSENSE2GOLPULSETOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOSENSE2GOLPULSETOBO1 |
Description | SENSE2GOL PULSE BGT24LTR11 RADAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BGT24LTR11, XMC4700 XENSIV™ Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | 18m | |
Interface | - | |
Sensitivity | 24GHz | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | BGT24LTR11, XMC4700 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 407,66000 | R2 407,66 |










