
IAUC100N10S5N040ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC100N10S5N040ATMA1TR-ND - Tape & Reel (TR) 448-IAUC100N10S5N040ATMA1CT-ND - Cut Tape (CT) 448-IAUC100N10S5N040ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC100N10S5N040ATMA1 |
Description | MOSFET N-CH 100V 100A 8TDSON-34 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 167W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC100N10S5N040ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,36000 | R57,36 |
| 10 | R37,31100 | R373,11 |
| 100 | R25,92740 | R2 592,74 |
| 500 | R22,17962 | R11 089,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R18,12066 | R90 603,30 |







