


IPG20N06S4L26ATMA1 | |
|---|---|
DigiKey Part Number | IPG20N06S4L26ATMA1TR-ND - Tape & Reel (TR) IPG20N06S4L26ATMA1CT-ND - Cut Tape (CT) IPG20N06S4L26ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N06S4L26ATMA1 |
Description | MOSFET 2N-CH 60V 20A 8TDSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A 33W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N06S4L26ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1430pF @ 25V | |
Power - Max | 33W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,42000 | R28,42 |
| 10 | R18,00600 | R180,06 |
| 100 | R12,03400 | R1 203,40 |
| 500 | R9,47224 | R4 736,12 |
| 1 000 | R8,64836 | R8 648,36 |
| 2 000 | R8,46354 | R16 927,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R7,20529 | R36 026,45 |
| 10 000 | R6,91467 | R69 146,70 |












