
IR2010STRPBF | |
|---|---|
DigiKey Part Number | IR2010STRPBFTR-ND - Tape & Reel (TR) IR2010STRPBFCT-ND - Cut Tape (CT) IR2010STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2010STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2010STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 10ns, 15ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,54000 | R57,54 |
| 10 | R43,27300 | R432,73 |
| 25 | R39,67880 | R991,97 |
| 100 | R35,73790 | R3 573,79 |
| 250 | R33,85728 | R8 464,32 |
| 500 | R32,72458 | R16 362,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R31,79189 | R31 791,89 |
| 2 000 | R31,02452 | R62 049,04 |
| 3 000 | R30,64008 | R91 920,24 |
| 5 000 | R30,21427 | R151 071,35 |

