
IR2108STRPBF | |
|---|---|
DigiKey Part Number | IR2108SPBFTR-ND - Tape & Reel (TR) IR2108SPBFCT-ND - Cut Tape (CT) IR2108SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2108STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2108STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.9V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 150ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,92000 | R23,92 |
| 10 | R17,46900 | R174,69 |
| 25 | R15,83280 | R395,82 |
| 100 | R14,03730 | R1 403,73 |
| 250 | R13,17980 | R3 294,95 |
| 500 | R12,66372 | R6 331,86 |
| 1 000 | R12,23862 | R12 238,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R11,78981 | R29 474,52 |
| 5 000 | R11,51935 | R57 596,75 |
| 7 500 | R11,38385 | R85 378,88 |
| 12 500 | R11,23386 | R140 423,25 |


