IRFP250MPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 1 040
Unit Price: R3,24000
Datasheet

Similar


Vishay Siliconix
In Stock: 1 196
Unit Price: R5,45000
Datasheet

Similar


IXYS
In Stock: 564
Unit Price: R18,05000
Datasheet
TO-247-3 AC EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP250MPBF

DigiKey Part Number
IRFP250MPBF-ND
Manufacturer
Manufacturer Product Number
IRFP250MPBF
Description
MOSFET N-CH 200V 30A TO247AC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 30A (Tc) 214W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
123 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2159 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R50,78000R50,78
25R28,20640R705,16
100R22,78030R2 278,03
500R18,43322R9 216,61
1 000R17,03626R17 036,26
2 000R16,03242R32 064,84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.