SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML2803TRPBF

DigiKey Part Number
IRLML2803PBFTR-ND - Tape & Reel (TR)
IRLML2803PBFCT-ND - Cut Tape (CT)
IRLML2803PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML2803TRPBF
Description
MOSFET N-CH 30V 1.2A SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.2A (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML2803TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
250mOhm @ 910mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
85 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
540mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99 971
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,93000R6,93
10R4,21100R42,11
100R2,64980R264,98
500R1,97284R986,42
1 000R1,75380R1 753,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,43048R4 291,44
6 000R1,29392R7 763,52
9 000R1,22429R11 018,61
15 000R1,14601R17 190,15
21 000R1,09964R23 092,44
30 000R1,05457R31 637,10
75 000R0,95563R71 672,25
150 000R0,94882R142 323,00
Manufacturers Standard Package